SML-R12Y8TT86Q vs SML-P12Y2TT87RQ feature comparison

SML-R12Y8TT86Q ROHM Semiconductor

Buy Now Datasheet

SML-P12Y2TT87RQ ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 DIE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e4 e4
Lens Type COLORLESS TRANSPARENT COLORLESS TRANSPARENT
Luminous Intensity-Nom 51.5 mcd 51.5 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.2 mm 0.2 mm
Packing Method TAPE TR, 7 INCH
Reverse Voltage-Max 5 V
Shape RECTANGULAR SQUARE
Size 1.2 mm 0.6 mm
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch 2.1 mm 0.9 mm
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY

Compare SML-R12Y8TT86Q with alternatives

Compare SML-P12Y2TT87RQ with alternatives