SML-LXFT1206SUGCTR
vs
SML-LXFT0603SUGCTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LUMEX INC
LUMEX INC
Package Description
PLASTIC, SMT, 2 PIN
SMT, 2 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Lumex
Color
ULTRA SUPER GREEN
ULTRA SUPER GREEN
Color@Wavelength
Green-Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.03 A
Forward Voltage-Max
2.6 V
Lens Type
CLEAR
CLEAR
Luminous Intensity-Nom
45.0 mcd
50.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.75 mm
0.75 mm
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Wavelength
574 nm
574 nm
Shape
RECTANGULAR
RECTANGULAR
Size
2 mm
1.2 mm
Surface Mount
YES
YES
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Terminal Pitch
3.75 mm
1.65 mm
Viewing Angle
140 deg
120 deg
Base Number Matches
2
2
Category CO2 Kg
27.8
Compare SML-LXFT1206SUGCTR with alternatives
Compare SML-LXFT0603SUGCTR with alternatives