SML-LXFT1206SPGCTR vs SML-LXFT0603UPGC-TR feature comparison

SML-LXFT1206SPGCTR ITW Lumex

Buy Now Datasheet

SML-LXFT0603UPGC-TR ITW Lumex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMEX INC LUMEX INC
Reach Compliance Code compliant compliant
Color SUPER PURE GREEN ULTRA PURE GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.03 A
Forward Voltage-Max 2.6 V
Lens Type WATER CLEAR CLEAR
Luminous Intensity-Nom 25.0 mcd 45.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.75 mm 0.75 mm
Packing Method TAPE AND REEL TR
Peak Wavelength 562 nm 525 nm
Shape RECTANGULAR RECTANGULAR
Size 2 mm 1.2 mm
Surface Mount YES YES
Terminal Finish NOT SPECIFIED
Terminal Pitch 3.75 mm 1.65 mm
Viewing Angle 140 deg 120 deg
Base Number Matches 1 1
Package Description SMT, 2 PIN
HTS Code 8541.40.20.00

Compare SML-LXFT1206SPGCTR with alternatives

Compare SML-LXFT0603UPGC-TR with alternatives