SML-LX1206GW-TR
vs
SSL-LX15GC-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LUMEX INC
|
LUMEX INC
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC, SOT-23, SMT, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.6.B
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.6 V
|
2.8 V
|
JESD-609 Code |
e4
|
|
Lens Type |
DIFFUSED MILKY WHITE
|
CLEAR
|
Luminous Intensity-Nom |
10.0 mcd
|
10.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1.15 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Copper/Nickel/Gold (Cu/Ni/Au)
|
|
Terminal Pitch |
3.75 mm
|
|
Viewing Angle |
160 deg
|
140 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SML-LX1206GW-TR with alternatives
Compare SSL-LX15GC-TR with alternatives