SML-H12V8TT86Q vs SML-P12VTT87Q feature comparison

SML-H12V8TT86Q ROHM Semiconductor

Buy Now Datasheet

SML-P12VTT87Q ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.2 V
JESD-609 Code e4 e4
Lens Type COLORLESS TRANSPARENT COLORLESS TRANSPARENT
Luminous Intensity-Min 0.04 cd
Luminous Intensity-Nom 51.5 mcd 51.5 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm 0.2 mm
Packing Method TR, 7 INCH TAPE
Reverse Voltage-Max 5 V
Shape RECTANGULAR SQUARE
Size 1.52 mm 0.6 mm
Surface Mount YES YES
Terminal Pitch 2.35 mm 0.9 mm
Base Number Matches 1 1
Package Description 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN
Additional Feature HIGH RELIABILITY
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare SML-H12V8TT86Q with alternatives

Compare SML-P12VTT87Q with alternatives