SML-D12HBC7WT87 vs SML-D13L8WT86Q feature comparison

SML-D12HBC7WT87 ROHM Semiconductor

Buy Now Datasheet

SML-D13L8WT86Q ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color PINK RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e4 e4
Lens Type MILKY WHITE MILKY WHITE
Luminous Intensity-Nom 22.0 mcd 22.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.55 mm 0.55 mm
Packing Method TAPE TAPE
Shape RECTANGULAR RECTANGULAR
Size 1.2 mm 1.2 mm
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Pitch 1.65 mm 1.65 mm
Base Number Matches 1 1

Compare SML-D12HBC7WT87 with alternatives

Compare SML-D13L8WT86Q with alternatives