SML-811UTT96AM
vs
SML-811VTT68AAM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.95 V
JESD-609 Code
e4
e4
Lens Type
COLORLESS TRANSPARENT
COLORLESS TRANSPARENT
Luminous Intensity-Min
0.028 cd
Luminous Intensity-Nom
31.75 mcd
31.75 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.1 mm
1.1 mm
Packing Method
TR
TR
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.25 mm
1.2 mm
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare SML-811UTT96AM with alternatives
Compare SML-811VTT68AAM with alternatives