SML-510MW
vs
SML-510MWT86
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
1.60 X 0.80 MM, 0.55 MM HEIGHT, LEADLESS PACKAGE-2
|
1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.80.00
|
Color |
GREEN
|
YELLOWISH GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.2 V
|
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
MILKY WHITE
|
MILKY WHITE
|
Luminous Intensity-Nom |
16.0 mcd
|
16.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
0.55 mm
|
0.55 mm
|
Packing Method |
BULK
|
TR, 7 INCH
|
Peak Wavelength |
570 nm
|
570 nm
|
Reverse Voltage-Max |
4 V
|
4 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Terminal Pitch |
1.3 mm
|
1.65 mm
|
Viewing Angle |
140 deg
|
|
Base Number Matches |
6
|
5
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Infrared Range |
|
NO
|
|
|
|
Compare SML-510MW with alternatives
Compare SML-510MWT86 with alternatives