SMJ61CD16-45JDM vs P4C167L-45CMB feature comparison

SMJ61CD16-45JDM Rochester Electronics LLC

Buy Now Datasheet

P4C167L-45CMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PYRAMID SEMICONDUCTOR CORP
Package Description DIP-20 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code R-CDIP-T20 R-CDIP-T20
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX1 16KX1
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 20
JESD-609 Code e0
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare SMJ61CD16-45JDM with alternatives

Compare P4C167L-45CMB with alternatives