SMJ4416-15FGE vs SMJ4416-12FGS feature comparison

SMJ4416-15FGE Texas Instruments

Buy Now Datasheet

SMJ4416-12FGS Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description QCCN, LCC18,.3X.43 QCCN, LCC18,.3X.43
Pin Count 18 18
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode PAGE PAGE
Access Time-Max 150 ns 120 ns
Additional Feature RAS ONLY REFRESH RAS ONLY REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-CQCC-N18 R-CQCC-N18
Length 10.795 mm 10.795 mm
Memory Density 65536 bit 65536 bit
Memory IC Type PAGE MODE DRAM PAGE MODE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 18 18
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Organization 16KX4 16KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC18,.3X.43 LCC18,.3X.43
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 1.85 mm 1.85 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology NMOS NMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.366 mm 7.366 mm
Base Number Matches 1 1

Compare SMJ4416-15FGE with alternatives

Compare SMJ4416-12FGS with alternatives