SMJ320C40TBBM40 vs SMJ320C40KGDM50C feature comparison

SMJ320C40TBBM40 Texas Instruments

Buy Now Datasheet

SMJ320C40KGDM50C Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIE, TAB,325PINS,.01 DIE, DIE OR CHIP
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 R-XUUC-N325
Low Power Mode NO NO
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 325 325
Number of Timers 2
On Chip Data RAM Width 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code TAB,325PINS,.01 DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 1024 8192
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535
Supply Current-Max 850 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.254 mm
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Part Package Code DIE
Pin Count 325

Compare SMJ320C40TBBM40 with alternatives

Compare SMJ320C40KGDM50C with alternatives