SMJ320C40TABS60
vs
5962-9466903QUA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIE, TAB,325PINS,.01
DIE, TAB,325PINS,.01
Pin Count
325
325
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
31
31
Barrel Shifter
YES
YES
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
50 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-XUUC-N325
S-XUUC-N325
Low Power Mode
NO
YES
Number of Terminals
325
325
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
TAB,325PINS,.01
TAB,325PINS,.01
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
8192
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class Q
Supply Current-Max
850 mA
850 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.254 mm
Terminal Position
UPPER
UPPER
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMJ320C40TABS60 with alternatives
Compare 5962-9466903QUA with alternatives