SMJ320C40TABM50 vs SM320C40TABC50/10 feature comparison

SMJ320C40TABM50 Texas Instruments

Buy Now Datasheet

SM320C40TABC50/10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIE, TAB,325PINS,.01 DIE, TAB,325PINS,.01
Pin Count 325 325
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 S-XUUC-N325
Low Power Mode NO YES
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 325 325
Number of Timers 2
On Chip Data RAM Width 32
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code TAB,325PINS,.01 TAB,325PINS,.01
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 1024 8192
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.254 mm 0.254 mm
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Part Package Code DIE

Compare SMJ320C40TABM50 with alternatives

Compare SM320C40TABC50/10 with alternatives