SMJ320C40TABM50/10
vs
SMJ320C40HFHM40
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIE
|
QFP
|
Package Description |
DIE, TAB,325PINS,.01
|
GQFF, TPAK352,3.0SQ
|
Pin Count |
325
|
352
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
31
|
31
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
50 MHz
|
40 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-XUUC-N325
|
S-CQFP-F352
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
325
|
352
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIE
|
GQFF
|
Package Equivalence Code |
TAB,325PINS,.01
|
TPAK352,3.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
UNCASED CHIP
|
FLATPACK, GUARD RING
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
8192
|
2000
|
Screening Level |
MIL-PRF-38535
|
MIL-PRF-38535
|
Supply Current-Max |
850 mA
|
850 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
0.254 mm
|
0.5 mm
|
Terminal Position |
UPPER
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Integrated Cache |
|
NO
|
Length |
|
48 mm
|
Number of DMA Channels |
|
6
|
Number of External Interrupts |
|
5
|
Number of Serial I/Os |
|
|
Number of Timers |
|
2
|
On Chip Data RAM Width |
|
32
|
On Chip Program ROM Width |
|
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
ROM (words) |
|
4G
|
Seated Height-Max |
|
3.34 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
48 mm
|
|
|
|
Compare SMJ320C40TABM50/10 with alternatives
Compare SMJ320C40HFHM40 with alternatives