SMJ320C40TABM40 vs SMJ320C40HFHM33 feature comparison

SMJ320C40TABM40 Texas Instruments

Buy Now Datasheet

SMJ320C40HFHM33 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIE, TAB,325PINS,.01 GQFF, TPAK352,3.0SQ
Pin Count 325
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 33.33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 R-CQFP-F352
Low Power Mode NO NO
Number of DMA Channels 6 6
Number of External Interrupts 5 5
Number of Serial I/Os
Number of Terminals 325 352
Number of Timers 2 2
On Chip Data RAM Width 32 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE GQFF
Package Equivalence Code TAB,325PINS,.01 TPAK352,3.0SQ
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
RAM (words) 1024 1024
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 0.254 mm 0.5 mm
Terminal Position UPPER QUAD
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Length 48 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.34 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 48 mm

Compare SMJ320C40TABM40 with alternatives

Compare SMJ320C40HFHM33 with alternatives