SMJ320C40TABM40 vs SM320C40GFS60 feature comparison

SMJ320C40TABM40 Texas Instruments

Buy Now Datasheet

SM320C40GFS60 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIE, TAB,325PINS,.01 SPGA, SPGA325,35X35MOD
Pin Count 325 325
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 S-CPGA-P325
Low Power Mode NO YES
Number of DMA Channels 6 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 325 325
Number of Timers 2 2
On Chip Data RAM Width 32
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE SPGA
Package Equivalence Code TAB,325PINS,.01 SPGA325,35X35MOD
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP GRID ARRAY, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 1024 8192
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 0.254 mm 1.27 mm
Terminal Position UPPER PERPENDICULAR
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code PGA
Length 47.245 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 4G
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.245 mm

Compare SMJ320C40TABM40 with alternatives

Compare SM320C40GFS60 with alternatives