SMJ320C40TABM40/10
vs
SMJ320C40KGDM50C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIE
DIE
Package Description
DIE, TAB,325PINS,.01
DIE, DIE OR CHIP
Pin Count
325
325
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
31
31
Barrel Shifter
YES
NO
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
50 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-XUUC-N325
R-XUUC-N325
Low Power Mode
YES
NO
Number of Terminals
325
325
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
TAB,325PINS,.01
DIE OR CHIP
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
8192
Screening Level
MIL-PRF-38535
MIL-PRF-38535
Supply Current-Max
850 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.254 mm
Terminal Position
UPPER
UPPER
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Compare SMJ320C40TABM40/10 with alternatives
Compare SMJ320C40KGDM50C with alternatives