SMJ320C40TABM40/10 vs SM320C40GFM40 feature comparison

SMJ320C40TABM40/10 Texas Instruments

Buy Now Datasheet

SM320C40GFM40 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE PGA
Package Description DIE, TAB,325PINS,.01 SPGA, SPGA325,35X35MOD
Pin Count 325 325
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 S-CPGA-P325
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE SPGA
Package Equivalence Code TAB,325PINS,.01 SPGA325,35X35MOD
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP GRID ARRAY, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 2000
Screening Level MIL-PRF-38535
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 0.254 mm 1.27 mm
Terminal Position UPPER PERPENDICULAR
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Samacsys Manufacturer Texas Instruments
Integrated Cache NO
Length 47.245 mm
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 32
On Chip Program ROM Width
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 4G
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.245 mm

Compare SMJ320C40TABM40/10 with alternatives

Compare SM320C40GFM40 with alternatives