SMJ320C40KGDS60C vs SM320C40HFHM33 feature comparison

SMJ320C40KGDS60C Texas Instruments

Buy Now Datasheet

SM320C40HFHM33 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE QFP
Package Description DIE, GQFF, TPAK352,3.0SQ
Pin Count 325 132
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 33.33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code X-XUUC-N325 S-CQFP-F132
Low Power Mode NO NO
Number of Terminals 325 132
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE GQFF
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form NO LEAD FLAT
Terminal Position UPPER QUAD
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Bit Size 32
Integrated Cache NO
Length 43.5 mm
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 32
Package Equivalence Code TPAK352,3.0SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 1024
Seated Height-Max 4.55 mm
Supply Current-Max 850 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 43.5 mm

Compare SMJ320C40KGDS60C with alternatives

Compare SM320C40HFHM33 with alternatives