SMJ320C30-28HU
vs
SMJ320C30-28HU
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
QFP, QFP196,1.5SQ
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
32
|
|
Format |
FLOATING POINT
|
|
JESD-30 Code |
S-XQFP-G196
|
|
Number of Terminals |
196
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC
|
|
Package Code |
QFP
|
|
Package Equivalence Code |
QFP196,1.5SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Not Qualified
|
|
RAM (words) |
2048
|
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Supply Current-Max |
600 mA
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.635 mm
|
|
Terminal Position |
QUAD
|
|
Base Number Matches |
1
|
1
|
uPs/uCs/Peripheral ICs Type |
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
|
|
|