SMH63VNSN10000M35D vs NRLR103M63V30X50LF feature comparison

SMH63VNSN10000M35D Chemi-Con

Buy Now Datasheet

NRLR103M63V30X50LF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 12.6 mA 2.38118 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 5470 mA 5490 mA
Surface Mount NO NO
Tan Delta 0.15 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.22.00.40
ESR 50 mΩ
JESD-609 Code e3
Manufacturer Series NRLR
Terminal Finish Tin (Sn)

Compare SMH63VNSN10000M35D with alternatives

Compare NRLR103M63V30X50LF with alternatives