SMH6.3VS153M22X25T2 vs 480153M6R3J032 feature comparison

SMH6.3VS153M22X25T2 United Chemi-Con Inc

Buy Now Datasheet

480153M6R3J032 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 66 mΩ 51 mΩ
Leakage Current 1.89 mA 0.4725 mA
Manufacturer Series SMH 480
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2440 mA 3400 mA
Surface Mount NO NO
Tan Delta 0.6
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare SMH6.3VS153M22X25T2 with alternatives

Compare 480153M6R3J032 with alternatives