SMH50VS682M22X50T2 vs 50USR6800MOOESN22X50 feature comparison

SMH50VS682M22X50T2 United Chemi-Con Inc

Buy Now Datasheet

50USR6800MOOESN22X50 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 49 mΩ
Leakage Current 6.8 mA 1.74929 mA
Manufacturer Series SMH USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3810 mA 3940 mA
Surface Mount NO NO
Tan Delta 0.2 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare SMH50VS682M22X50T2 with alternatives

Compare 50USR6800MOOESN22X50 with alternatives