SMH450VN681M40X50T4
vs
B43511-A5687-M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
TDK CORP
|
Package Description |
RADIAL LEADED-4, CAN
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
366 mΩ
|
300 mΩ
|
Leakage Current |
6.12 mA
|
2.07952 mA
|
Manufacturer Series |
SMH
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
3210 mA
|
4200 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.15
|
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
Yes
|
Additional Feature |
|
REFERENCE STANDARD: IEC60384-4
|
JESD-609 Code |
|
e3
|
Packing Method |
|
CARDBOARD
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare SMH450VN681M40X50T4 with alternatives
Compare B43511-A5687-M with alternatives