SMH35VS682M25X30T2 vs LGS1V682MHSBG1 feature comparison

SMH35VS682M25X30T2 United Chemi-Con Inc

Buy Now Datasheet

LGS1V682MHSBG1 Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 61 mΩ
Leakage Current 4.76 mA 1.46355 mA
Manufacturer Series SMH GS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2740 mA 2500 mA
Surface Mount NO NO
Tan Delta 0.25 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
HTS Code 8532.22.00

Compare SMH35VS682M25X30T2 with alternatives

Compare LGS1V682MHSBG1 with alternatives