SMH35VNSN18000M30E
vs
3HQ1VVB189M30045
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
SAMWHA CAPACITOR GROUP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
18000 µF
18000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
12.6 mA
2.38117 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
4710 mA
6300 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.3
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Manufacturer Series
HQ
Terminal Finish
Tin (Sn)
Compare SMH35VNSN18000M30E with alternatives
Compare 3HQ1VVB189M30045 with alternatives