SMH250LISN560M35A vs 250USR560MOOEMN22X45 feature comparison

SMH250LISN560M35A Chemi-Con

Buy Now Datasheet

250USR560MOOEMN22X45 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3 mA 1.1225 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2060 mA 2360 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape FLAT SNAP-IN
Base Number Matches 1 1
Manufacturer Series USR

Compare SMH250LISN560M35A with alternatives

Compare 250USR560MOOEMN22X45 with alternatives