SMH200VSSN1000M30D vs CEDWF2D102M4 feature comparison

SMH200VSSN1000M30D Chemi-Con

Buy Now Datasheet

CEDWF2D102M4 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4 mA 2 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2950 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.1
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Manufacturer Series DWF

Compare SMH200VSSN1000M30D with alternatives

Compare CEDWF2D102M4 with alternatives