SMH200VS471M25X30T2
vs
SMM200VSSN470M20C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
353 mΩ
Leakage Current
1.88 mA
0.91978 mA
Manufacturer Series
SMH
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
1800 mA
2030 mA
Surface Mount
NO
NO
Tan Delta
0.1
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Diameter
20 mm
JESD-609 Code
e3
Length
35 mm
Package Style
Snap-in
Terminal Finish
TIN
Terminal Pitch
10 mm
Compare SMH200VS471M25X30T2 with alternatives
Compare SMM200VSSN470M20C with alternatives