SMH200VN102M30X40T2 vs 1102MCM3040LPN5850 feature comparison

SMH200VN102M30X40T2 United Chemi-Con Inc

Buy Now Datasheet

1102MCM3040LPN5850 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 166 mΩ
Leakage Current 4 mA
Length 40 mm 40 mm
Manufacturer Series SMH
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2950 mA 3000 mA
Series SMH(200V)
Surface Mount NO NO
Tan Delta 0.1
Terminal Shape SNAP-IN LUG
Base Number Matches 1 1
Packing Method Bulk

Compare SMH200VN102M30X40T2 with alternatives

Compare 1102MCM3040LPN5850 with alternatives