SMH152-LPSE-D06-SM-BK
vs
51725-10005008A0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.122 inch
|
0.574 inch
|
Body Depth |
0.071 inch
|
0.93 inch
|
Body Length |
0.236 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
HYBRID
|
Dielectric Withstanding Voltage |
300VAC V
|
2500VDC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
10000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYETHYLENE
|
Mating Contact Pitch |
0.039 inch
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
0.9906 mm
|
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
12
|
58
|
Base Number Matches |
1
|
2
|
Contact Arrangement |
|
S50P8
|
Contact Finish Termination |
|
TIN/LEAD
|
Durability |
|
200 Cycles
|
Insertion Force-Max |
|
.973 N
|
Mounting Option 1 |
|
LOCKING
|
Terminal Length |
|
0.135 inch
|
Withdrawl Force-Min |
|
.17792 N
|
|
|
|
Compare SMH152-LPSE-D06-SM-BK with alternatives
Compare 51725-10005008A0 with alternatives