SMH100-LPSE-D03-RA-BK
vs
HL22-0610-0470-Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SMP TECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Sullins
Body Breadth
0.122 inch
0.126 inch
Body Length
0.118 inch
0.105 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
Mating Contact Pitch
0.039 inch
0.035 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
1 A
0.75 A
Reference Standard
UL
Terminal Length
0.102 inch
0.098 inch
Terminal Pitch
0.9906 mm
0.7874 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Body Depth
0.109 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
TIN
Mating Contact Row Spacing
0.047 inch
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.1938 mm
Compare SMH100-LPSE-D03-RA-BK with alternatives
Compare HL22-0610-0470-Z with alternatives