SMH100-LPPE-D12-RA-BK vs GT25H-24DP-2.2V feature comparison

SMH100-LPPE-D12-RA-BK Sullins Connector Solutions

Buy Now Datasheet

GT25H-24DP-2.2V Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.122 inch
Body Length 0.472 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 650VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK GRAY
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.039 inch 0.087 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL
Terminal Length 0.102 inch
Terminal Pitch 0.9906 mm 2.2098 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 24 24
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Mating Contact Row Spacing 0.118 inch
Mounting Option 1 LOCKING
PCB Contact Pattern RECTANGULAR

Compare SMH100-LPPE-D12-RA-BK with alternatives

Compare GT25H-24DP-2.2V with alternatives