SMH-135-02-G-D vs ISD2-35-D-S feature comparison

SMH-135-02-G-D Samtec Inc

Buy Now Datasheet

ISD2-35-D-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature TIGER BUY CONTACT
Body Breadth 0.195 inch 0.296 inch
Body Depth 0.62 inch 0.448 inch
Body Length 3.52 inch 2.903 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.86 mm
Plating Thickness 20u inch
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 70 70
UL Flammability Code 94V-0
Base Number Matches 1 1
Mounting Option 2 SCREW
Polarization Key POLARIZED

Compare SMH-135-02-G-D with alternatives

Compare ISD2-35-D-S with alternatives