SMH-103-02-G-S-02
vs
8614-10-02-1-H1-10-BL-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body Breadth
0.195 inch
0.091 inch
Body Depth
0.62 inch
0.256 inch
Body Length
0.32 inch
0.197 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
SHUNTS / JUMPER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
BLUE
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
20u inch
FLASH inch
Polarization Key
POLAR PIN POSITION
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
2
UL Flammability Code
94V-0
Base Number Matches
2
1
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Rated Current (Signal)
3 A
Compare SMH-103-02-G-S-02 with alternatives
Compare 8614-10-02-1-H1-10-BL-LF with alternatives