SMG200VB22M10X20
vs
ESMG201EFM220MJ20S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.276 mA
0.276 mA
Manufacturer Series
SMG
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
170 mA
170 mA
Surface Mount
NO
NO
Tan Delta
0.20
0.2
Terminal Shape
WIRE
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Diameter
10 mm
JESD-609 Code
e3
Length
20 mm
Package Style
Snap-in
Packing Method
BULK
Terminal Finish
Tin (Sn)
Compare SMG200VB22M10X20 with alternatives
Compare ESMG201EFM220MJ20S with alternatives