SMG-V1 vs 0034.3872.PT feature comparison

SMG-V1 Mersen Electrical Power

Buy Now Datasheet

0034.3872.PT Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MERSEN S A SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST VERY FAST
Body Height 18 mm 22.5 mm
Body Length or Diameter 6.2 mm 5.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 100 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 350 V 250 V
Rated Voltage(DC) 140 V
Reference Standard CSA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 8 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Fuse Size 5.4x22.5mm
JESD-609 Code e3
Joule Integral-Nom
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Pre-arcing Time-Min 120000 ms
Terminal Finish TIN

Compare SMG-V1 with alternatives

Compare 0034.3872.PT with alternatives