SMFR-29C516E-31P883
vs
CD54HCT85H/3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
HARRIS SEMICONDUCTOR
|
Package Description |
QFP, QFP100,.7X.9
|
DIE,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
CMOS
|
HCT
|
JESD-30 Code |
R-PQFP-G100
|
X-XUUC-N16
|
Length |
20 mm
|
|
Logic IC Type |
ERROR DETECTION AND CORRECTION CIRCUIT
|
MAGNITUDE COMPARATOR
|
Number of Bits |
16
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QFP
|
DIE
|
Package Equivalence Code |
QFP100,.7X.9
|
DIE OR CHIP
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
FLATPACK
|
UNCASED CHIP
|
Propagation Delay (tpd) |
31 ns
|
60 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
3.81 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
UPPER
|
Width |
14 mm
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
CASCADABLE
|
|
|
|
Compare SMFR-29C516E-31P883 with alternatives
Compare CD54HCT85H/3 with alternatives