SMF85A-R1-10001 vs SMF85A-MS feature comparison

SMF85A-R1-10001 PanJit Semiconductor

Buy Now Datasheet

SMF85A-MS Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC FORMOSA MICROSEMI CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 104 V 104 V
Breakdown Voltage-Min 94.4 V 94.4 V
Breakdown Voltage-Nom 99.2 V 99.2 V
Clamping Voltage-Max 137 V 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard IEC-61249; MIL-STD-750 IEC61000-4-2
Rep Pk Reverse Voltage-Max 85 V 85 V
Reverse Current-Max 1 µA
Reverse Test Voltage 85 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-F2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SMF85A-R1-10001 with alternatives

Compare SMF85A-MS with alternatives