SMF8.0CA Micro Commercial ComponentsBuy Now Datasheet |
SMF8.0CA Continental Device India LtdBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | CONTINENTAL DEVICE INDIA LTD |
Reach Compliance Code | unknown | compliant |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 13.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Rep Pk Reverse Voltage-Max | 8 V | |
Base Number Matches | 3 | 1 |
Rohs Code | Yes | |