SMF8.0AT1G vs SMF8.0AT1G feature comparison

SMF8.0AT1G onsemi

Buy Now Datasheet

SMF8.0AT1G Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ON SEMICONDUCTOR LITTELFUSE INC
Part Package Code SOD
Package Description R-PDSO-F2 SOD-123FL, 2 PIN
Pin Count 2
Manufacturer Package Code 498-01
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.1 V 9.83 V
Breakdown Voltage-Min 10 V 8.89 V
Breakdown Voltage-Nom 9.36 V 9.36 V
Clamping Voltage-Max 13.6 V 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.385 W 0.385 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 9 V 8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Reference Standard IEC-61000-4-2, 4-4
Reverse Current-Max 25 µA
Reverse Test Voltage 8 V

Compare SMF8.0AT1G with alternatives

Compare SMF8.0AT1G with alternatives