SMF8.0AT1 vs SMF8.0A feature comparison

SMF8.0AT1 onsemi

Buy Now Datasheet

SMF8.0A Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR LITTELFUSE INC
Part Package Code SOD
Package Description R-PDSO-F2 SOD-123FL, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 498-01
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.83 V 9.83 V
Breakdown Voltage-Min 8.89 V 8.89 V
Breakdown Voltage-Nom 9.36 V 9.36 V
Clamping Voltage-Max 13.6 V 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1000 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.385 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 3 5
kg CO2e/kg 8.54
Average Weight (mg) 10.75
CO2e (mg) 91.805
Samacsys Description Diode TVS Single Uni-Dir 8V 200W 2-Pin SOD-123F T/R
Samacsys Manufacturer LITTELFUSE
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 14.243
Category CO2 Kg 8.54
CO2 121.63521999999999
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1317-36-8, 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard IEC-61000-4-2, 4-4; UL RECOGNIZED
Reverse Current-Max 25 µA
Reverse Test Voltage 8 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMF8.0AT1 with alternatives

Compare SMF8.0A with alternatives