SMF75AT1 vs SMF75A-T1 feature comparison

SMF75AT1 onsemi

Buy Now Datasheet

SMF75A-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR WON-TOP ELECTRONICS CO LTD
Part Package Code SOD
Package Description PLASTIC, CASE 498-01, SOD-123FL, 2 PIN R-PDSO-F2
Pin Count 2
Manufacturer Package Code CASE 498-01
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 92.1 V 92.1 V
Breakdown Voltage-Min 83.3 V 83.3 V
Breakdown Voltage-Nom 87.7 V
Clamping Voltage-Max 121 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.385 W 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 5 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare SMF75AT1 with alternatives

Compare SMF75A-T1 with alternatives