SMF70AT1G
vs
SMF70AV-W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
RECTRON LTD
Part Package Code
SOD
Package Description
R-PDSO-F2
SOD-123F, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 498-01
Reach Compliance Code
unknown
compliant
Additional Feature
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max
86 V
86 V
Breakdown Voltage-Min
77.8 V
77.8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max
1000 W
200 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.385 W
1 W
Qualification Status
COMMERCIAL
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
TIN
MATTE TIN OVER NICKEL
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-07-03
Breakdown Voltage-Nom
81.9 V
Clamping Voltage-Max
113 V
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
AEC-Q101
Reverse Current-Max
5 µA
Reverse Test Voltage
70 V
Compare SMF70AV-W with alternatives