SMF70AQ
vs
SMF70A-AU_R1_000A1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
compliant
|
compliant
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-F2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Date Of Intro |
|
2016-09-05
|
Breakdown Voltage-Max |
|
86 V
|
Breakdown Voltage-Min |
|
77.8 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max |
|
200 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1 W
|
Reference Standard |
|
AEC-Q101; IEC-61000-4-2; TS 16949
|
Rep Pk Reverse Voltage-Max |
|
70 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SMF70AQ with alternatives
Compare SMF70A-AU_R1_000A1 with alternatives