SMF70A-MS-H
vs
SMF70AT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
ROCHESTER ELECTRONICS INC
Package Description
R-PDSO-F2
R-PDSO-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
86 V
86 V
Breakdown Voltage-Min
77.8 V
77.8 V
Breakdown Voltage-Nom
81.9 V
Clamping Voltage-Max
113 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
1000 W
1000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
0.385 W
Reference Standard
IEC61000-4-2
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
CASE 498-01
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Qualification Status
COMMERCIAL
Terminal Finish
MATTE TIN
Compare SMF70A-MS-H with alternatives