SMF7.0AT1G
vs
1PMT7.0AT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
ON SEMICONDUCTOR
Package Description
SOD-123FL, 2 PIN
PLASTIC, CASE 457-04, POWERMITE, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
8.6 V
8.6 V
Breakdown Voltage-Min
7.78 V
7.78 V
Breakdown Voltage-Nom
8.19 V
Clamping Voltage-Max
12 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
S-PSSO-G2
Non-rep Peak Rev Power Dis-Max
1000 W
200 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.385 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
7 V
7 V
Reverse Current-Max
100 µA
Reverse Test Voltage
7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
SINGLE
Base Number Matches
2
2
Part Package Code
DO-216AA
Pin Count
2
Manufacturer Package Code
CASE 457-04
Case Connection
CATHODE
JEDEC-95 Code
DO-216AA
JESD-609 Code
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Reference Voltage-Nom
7 V
Terminal Finish
TIN LEAD
Voltage Tol-Max
5%
Working Test Current
10 mA
Compare SMF7.0AT1G with alternatives
Compare 1PMT7.0AT3 with alternatives