SMF64A_R1_00001 vs SMF64AHRVG feature comparison

SMF64A_R1_00001 PanJit Semiconductor

Buy Now Datasheet

SMF64AHRVG Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Obsolete
PANJIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
78.6 V 78.6 V
71.1 V 71.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-F2 R-PDSO-F2
200 W 200 W
1 1
2 2
150 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
IEC-61000-4-2 AEC-Q101
64 V 64 V
YES YES
AVALANCHE AVALANCHE
FLAT FLAT
DUAL DUAL
NOT SPECIFIED
1 1
EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS
74.85 V
103 V
e3
1
MATTE TIN

Compare SMF64A_R1_00001 with alternatives

Compare SMF64AHRVG with alternatives