SMF60A-TP-HF
vs
SMF60AV-W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
RECTRON LTD
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
73.7 V
|
73.7 V
|
Breakdown Voltage-Min |
66.7 V
|
66.7 V
|
Breakdown Voltage-Nom |
70.2 V
|
70.2 V
|
Clamping Voltage-Max |
96.8 V
|
96.8 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
200 W
|
200 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
60 V
|
60 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN OVER NICKEL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-F2
|
Date Of Intro |
|
2018-07-03
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
|
Power Dissipation-Max |
|
1 W
|
Reference Standard |
|
AEC-Q101
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
60 V
|
|
|
|
Compare SMF60A-TP-HF with alternatives
Compare SMF60AV-W with alternatives