SMF45A-TP vs SMF45AT/R13 feature comparison

SMF45A-TP Micro Commercial Components

Buy Now Datasheet

SMF45AT/R13 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP PAN JIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Breakdown Voltage-Max 55.3 V 55.3 V
Breakdown Voltage-Min 50 V 50 V
Breakdown Voltage-Nom 52.65 V 52.65 V
Clamping Voltage-Max 72.7 V 72.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 200 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Part Package Code DO-219AB
JEDEC-95 Code DO-219AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 1 W

Compare SMF45A-TP with alternatives

Compare SMF45AT/R13 with alternatives